
The MIC2169BYMM is a single-phase DC/DC controller with a switching frequency of 500kHz and an output voltage of 800mV. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The device is RoHS compliant and features a synchronous rectifier. It is designed for surface mount applications and is available in a 100-piece rail/Tube packaging.
Sign in to ask questions about the Microchip MIC2169BYMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2169BYMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 92% |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 800mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2169BYMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.