
Adjustable DC/DC switching regulator with a maximum output current of 2.5A and a maximum output voltage of 65V. Features a minimum input voltage of 3V and a maximum input voltage of 40V, operating with a maximum switching frequency of 100kHz and a 95% duty cycle. This surface mount component is housed in a TO-263-5 package, supporting Flyback, Forward Converter, and Cuk topologies. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip MIC2171WU technical specifications.
| Package/Case | TO-263-5 |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 65V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2171WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
