Microchip MIC2172BMTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2172BMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
