
This adjustable DC/DC controller is designed for use in boost, flyback, forward converter, and Cuk topologies. It can handle a maximum input voltage of 40V and a maximum output voltage of 65V. The device is packaged in a PDIP package and is rated for operation over a temperature range of -40°C to 85°C. The controller is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip MIC2172BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2172BN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter, Cuk |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2172BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
