
1.25A, 65V adjustable output DC/DC controller for surface mount applications. Features a 100kHz maximum switching frequency, 89% duty cycle, and a wide input voltage range of 3V to 40V. Operates across a temperature range of -40°C to 85°C. This RoHS compliant integrated circuit supports multiple topologies including Buck-Boost, Boost, Flyback, Forward Converter, and Cuk.
Microchip MIC2172YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Boost, Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2172YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
