
The MIC2176-1YMM-TR is a Hyper Speed Control DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It operates over a temperature range of -40°C to 125°C and has a maximum operating frequency of 100kHz. The device features a single output phase and is designed for positive output configuration. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC2176-1YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2176-1YMM-TR technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Hyper Speed Control™ |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2176-1YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
