The MIC2176-2YMM-DC/DC controller operates over a temperature range of -40°C to 125°C. It has 10 terminals and a dual terminal position. The device is packaged in a lead-free MSOP-10 package. The MIC2176-2YMM is a single-function power management IC designed for DC/DC controllers and regulators.
Sign in to ask questions about the Microchip MIC2176-2YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2176-2YMM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2176-2YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.