
The MIC2177BWM is a surface mount adjustable DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 2.5A. The device is available in a SOIC package and is lead free. The MIC2177BWM is a positive output DC/DC controller with a maximum output voltage of 16.5V and a minimum output voltage of 1.245V.
Sign in to ask questions about the Microchip MIC2177BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2177BWM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.245V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2177BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
