
The MIC21793.3BSMT&R DC/DC controller is a fixed output voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 16.5V and a minimum input voltage of 4.5V. The device is packaged in a surface mount SSOP package and is available in quantities of 1000. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Microchip MIC21793.3BSMT&R technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.