
Surface mountable DC/DC controller and regulator with a maximum output current of 1.5A and adjustable output voltage up to 16.5V. Features a maximum switching frequency of 200kHz and an efficiency of 96%. Operates with an input voltage range of 4.5V to 16.5V and a temperature range of -40°C to 85°C. Packaged in a 20-pin SSOP with dimensions of 7.2mm length, 5.3mm width, and 1.75mm height. This RoHS compliant component offers a single positive output.
Microchip MIC2179YSM technical specifications.
| Package/Case | SSOP |
| Efficiency | 96% |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.245V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 16.5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2179YSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.