The MIC2182-5.0YSM-TR is an industrial DC/DC controller from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a lead-free SSOP-16 package. The device is designed for use with input voltages between 4.5 and 32 volts. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2182-5.0YSM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2182-5.0YSM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2182-5.0YSM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.