Microchip MIC2182BSM technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Duty Cycle | 86% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 86% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Voltage | 6V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2182BSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
