
Single-output DC/DC step-down controller with adjustable output voltage, operating up to 330kHz. Features include a maximum supply voltage of 32V, maximum output current of 20A, and a maximum duty cycle of 86%. This non-isolated, surface-mount integrated circuit is housed in a 16-pin SOIC package, measuring 10mm in length, 3.99mm in width, and 1.64mm in height. It offers a quiescent current of 600µA and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2182YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 86% |
| Fall Time | 60ns |
| Height | 1.64mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 86% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC2182 |
| Switching Frequency-Max | 300kHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2182YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
