
Single-output DC/DC step-down controller with adjustable output voltage from 1.25V to 6V. Features a maximum output current of 20A and a switching frequency up to 330kHz. Operates with input voltages from 4.5V to 32V, offering non-isolated, positive output configuration. Includes synchronous rectification, clock synchronization, and a maximum duty cycle of 86%. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2182YSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2182YSM technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Duty Cycle | 86% |
| Fall Time | 60ns |
| Height | 1.646mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 86% |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2182YSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
