Microchip MIC2183YM technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC2183 |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2183YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
