
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16
Checking distributor stock and pricing after the page loads.
Microchip MIC2184YQS technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 440kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MIC2184 |
| RoHS | Compliant |
No datasheet is available for this part.
