The MIC2196YM is an 8-channel PWM controller from Microchip. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.9V and 14V. The device is packaged in a lead-free SOIC-8 package. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2196YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2196YM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2196YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.