Microchip MIC2198BML technical specifications.
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 76% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Tray |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2198BML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
