The MIC2202BMLTR is a surface-mount adjustable positive DC/DC regulator with an output current of 600mA. It operates over a wide input voltage range of 2.3V to 5.5V and can handle a maximum operating temperature of 125°C. This device is not RoHS compliant and contains lead. It features a synchronous rectifier and is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip MIC2202BMLTR technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.