
The MIC2202YML is a surface mount DC/DC controller from Microchip. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features an adjustable output voltage of 500mV and a maximum output current of 600mA. It is available in a lead-free MLF-10 package with 100 units per tray.
Microchip MIC2202YML technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 500mV |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2202YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
