
The MIC2202YML-TR is a surface-mount DC/DC controller with adjustable positive output voltage. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a 95% efficiency synchronous rectifier and is available in a 3 X 3 MM, lead-free MLF-10 package.
Sign in to ask questions about the Microchip MIC2202YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2202YML-TR technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 500mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2202YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.