
The MIC2203YMM is a lead-free, surface-mount adjustable linear regulator with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V, with a maximum output voltage of 5.5V and a minimum output voltage of 500mV. The MIC2203YMM has a supply current of 320uA and features a synchronous rectifier.
Sign in to ask questions about the Microchip MIC2203YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2203YMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2203YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.