
The MIC2203YMM-TR is a lead-free, surface-mount adjustable positive regulator with a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a tape and reel format with 2500 units per reel. It features a synchronous rectifier and is suitable for use in a variety of applications requiring a stable output voltage.
Sign in to ask questions about the Microchip MIC2203YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2203YMM-TR technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2203YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
