
The MIC2204YML is a surface mount DC/DC controller from Microchip, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a maximum output current of 600mA. It features a switching frequency of up to 2MHz and a synchronous rectifier. The MIC2204YML is available in a tray packaging with 100 units per package.
Microchip MIC2204YML technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2204YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.