The MIC2205-1.3YML-TR is a 10-pin automotive DC/DC controller IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is packaged in a S-PDSO-N10 package with dimensions of 3mm in width and 3mm in length. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2205-1.3YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2205-1.3YML-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2205-1.3YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.