The MIC2205-1.5YML is an automotive DC/DC controller from Microchip, operating within a temperature range of -40°C to 125°C. It features 10 terminals in a dual terminal position and measures 3mm in width and length. This device is designed for use in power management applications, with a voltage input range of 2.7V to 5.5V. The JEDEC package code for this controller is S-XDSO-N10, indicating a 10-pin VSON package type.
Checking distributor stock and pricing after the page loads.
Microchip MIC2205-1.5YML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.