IC Reg Buck Adj 0.6A Sync 10MLF
Checking distributor stock and pricing after the page loads.
Microchip MIC2205BML technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.