Microchip MIC2206-1.8YML-TR technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 1V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2206-1.8YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
