
Dual-output positive LDO regulator with fixed 1.5V and 2.8V outputs, capable of delivering 0.15A and 0.3A respectively. Features a 10-pin DFN EP package (3x3x0.85mm) for surface mounting. Operates with input voltages from 2.25V to 5.5V, offering ±1% output voltage accuracy. Includes current limit and thermal shutdown protection, with typical dropout voltages of 0.12V@150mA and 0.24V@300mA.
Microchip MIC2210-FMYML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.5|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15|0.3A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@150mA|0.24@300mAV |
| Maximum Dropout Voltage @ Current | 0.19@150mA|0.34@300mAV |
| Accuracy | ±1% |
| Line Regulation | 0.3%/V |
| Load Regulation | 1.5% |
| Junction to Ambient | 60°C/W |
| Typical Ground Current @ Full Load | 0.06mA |
| Typical PSRR | 60dB |
| Typical Quiescent Current | 0.048mA |
| Typical Output Noise Voltage | 30uVrms |
| Pass Element Type | NMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC2210-FMYML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.