Microchip MIC2210-GSBMLTR technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2210-GSBMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
