
Dual-output positive LDO regulator with fixed 1.8V and 3.3V outputs. Delivers up to 0.15A or 0.3A maximum output current, featuring ±1% output voltage accuracy. Operates with a minimum input voltage of 2.25V and a maximum of 5.5V, offering typical dropout voltages of 0.12V at 150mA and 0.24V at 300mA. Housed in a compact 3x3x0.85mm DFN EP package for surface mounting, this 10-pin integrated circuit includes current limit and thermal shutdown protection.
Microchip MIC2210-GSYML technical specifications.
| Package/Case | DFN EP |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.8|3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.15|0.3A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@150mA|0.24@300mAV |
| Maximum Dropout Voltage @ Current | 0.19@150mA|0.34@300mAV |
| Accuracy | ±1% |
| Line Regulation | 0.3%/V |
| Load Regulation | 1.5% |
| Junction to Ambient | 60°C/W |
| Typical Ground Current @ Full Load | 0.06mA |
| Typical PSRR | 60dB |
| Typical Quiescent Current | 0.048mA |
| Typical Output Noise Voltage | 30uVrms |
| Pass Element Type | NMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC2210-GSYML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.