The MIC2211-AAYML is a dual output linear voltage regulator IC from Microchip, featuring a single function with two outputs. It has a JEDEC package code of S-XDSO-N10 and measures 3mm in width and length. The IC operates within a temperature range of -40°C to 125°C and has a maximum dropout voltage of 0.25V. It can supply up to 150mA of current per output, with output voltages ranging from 1.25V to 5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC2211-AAYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.