The MIC2211-FNYML is a dual linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.15A. It operates from an input voltage range of 2.25V to 5.5V and has a maximum junction temperature of 125°C. The device is available in a 3x3mm MLF-10 package and is suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Microchip MIC2211-FNYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.