The MIC2211-FQBML is a dual linear voltage regulator with a fixed output voltage of 1.47-1.53V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The regulator is packaged in a 10-pin HVSON package and has a dropout voltage of 0.24V at 0.15A. It meets the requirements for line and load regulation, with a maximum line regulation of 0.027 and a maximum load regulation of 0.0465.
Checking distributor stock and pricing after the page loads.
Microchip MIC2211-FQBML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.027 |
| Load Regulation-Max | 0.0465 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.