
The MIC2211-GJYML-TR is a dual linear voltage regulator with a dropout voltage of 120mV and a maximum operating temperature of 125°C. It is designed for surface mount applications and is capable of delivering an output current of 300mA. The regulator is packaged in a 3 X 3 MM, LEAD FREE, MLF-10 package and is compliant with RoHS regulations. The device is suitable for use in a variety of applications, including those requiring a stable output voltage in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2211-GJYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2211-GJYML-TR technical specifications.
| Dropout Voltage | 120mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2211-GJYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.