The MIC2211-GKYML-TR is a dual output linear voltage regulator IC from Microchip. It has 10 terminals and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 5.5V and a dropout voltage of 0.25V. The output voltage is adjustable between 1.764V and 1.836V, with a maximum output current of 0.15A. The device is packaged in a 3 x 3 mm MLF-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2211-GKYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2211-GKYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2211-GKYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.