The MIC2211-KGYML is a dual output low dropout (LDO) voltage regulator from Microchip. It features a nominal output voltage of 2.6V and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 125°C. The MIC2211-KGYML is packaged in a 3 x 3 mm, lead-free MLF-10 package. It can handle an input voltage range of 2.25V to 5.5V and has a dropout voltage of up to 0.25V. The device is suitable for use in a variety of applications requiring low voltage and low dropout regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |