The MIC2211-MPYML-TR is a dual linear voltage regulator with a dropout voltage of 120mV and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a quiescent current of 80uA and a power supply rejection ratio of 40dB. It is available in a 3 X 3 MM, LEAD FREE, MLF-10 package and is packaged in tape and reel quantities of 5000.
Microchip MIC2211-MPYML-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2211-MPYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
