The MIC2211-WMYML-TR is a dual linear voltage regulator with a nominal output voltage of 1.6V and a maximum output current of 150mA. It operates from an input voltage range of 2.25V to 5.5V and has a dropout voltage of up to 0.25V. The device is packaged in a 3x3mm MLF-10 lead-free package and has an operating temperature range of -40°C to 125°C.
Microchip MIC2211-WMYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.568 |
| Output Voltage1-Max | 1.632 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2211-WMYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.