The MIC2212-GLYML-TR is a dual linear voltage regulator from Microchip. It has 10 terminals and operates from 2.25V to 5.5V. The output voltage is adjustable from 1.764V to 1.836V with a maximum output current of 0.15A. The device is rated for operation up to 125°C and is packaged in a 3x3mm lead-free MLF-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2212-GLYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2212-GLYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2212-GLYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.