The MIC2212-GMYML is a dual output low dropout (LDO) linear voltage regulator from Microchip. It features two outputs with a nominal voltage of 1.8V and a maximum current of 150mA each. The device operates over a temperature range of -40°C to 125°C and is packaged in a 3x3mm lead-free MLF-10 package. The MIC2212-GMYML is suitable for use in a variety of applications requiring low dropout voltage and high current capability.
Checking distributor stock and pricing after the page loads.
Microchip MIC2212-GMYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.