The MIC2212-KNYML-TR is a dual output low dropout (LDO) linear voltage regulator from Microchip, featuring a nominal output voltage of 2.6V and a maximum output current of 0.15A. It operates over a wide input voltage range of 2.25 to 5.5V and has a maximum dropout voltage of 0.25V. The device is packaged in a 3x3mm lead-free MLF-10 package and is specified to operate over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2212-KNYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2212-KNYML-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2212-KNYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.