The MIC2212-MKBML is a dual linear voltage regulator with a nominal output voltage of 2.8V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in a 10-pin HVSON package and is suitable for use in a variety of applications. The MIC2212-MKBML has a fixed output voltage and a maximum dropout voltage of 0.25V. It also features a maximum line regulation of 0.0296 and a maximum load regulation of 0.042.
Microchip MIC2212-MKBML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.24 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0296 |
| Load Regulation-Max | 0.042 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.