The MIC2212-NNYML is a dual output linear voltage regulator IC from Microchip. It features a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. The regulator provides a nominal output voltage of 2.85V with a maximum dropout voltage of 0.25V. It can supply up to 0.15A of current and operates within a temperature range of -40°C to 125°C. The device is packaged in a 10-pin HVSON package.
Microchip MIC2212-NNYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.