The MIC2212-PNYML-TR is a dual linear voltage regulator from Microchip. It features a 10-pin MLF package and operates over a temperature range of -40°C to 125°C. The device can handle input voltages between 2.25V and 5.5V and provides a regulated output voltage of 3V with a maximum output current of 0.15A. The dropout voltage is maximally 0.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2212-PNYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2212-PNYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.