The MIC2212-SGYML is a dual output low dropout (LDO) regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.25V. It has a nominal output voltage of 3.3V and a maximum output current of 0.15A. The device is packaged in a 10-pin HVSON package and operates over a temperature range of -40°C to 125°C. The MIC2212-SGYML is suitable for use in a variety of applications requiring stable voltage regulation.
Microchip MIC2212-SGYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.