
The MIC2213-GNBMLTR is a dual linear voltage regulator from Microchip with a dropout voltage of 120mV. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is not RoHS compliant. Each regulator can supply up to 300mA of output current. The MIC2213-GNBMLTR is packaged in tape and reel quantities of 5000 units.
Sign in to ask questions about the Microchip MIC2213-GNBMLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2213-GNBMLTR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2213-GNBMLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
