
The MIC2213-GSYML-TR is a dual linear voltage regulator with a dropout voltage of 120mV and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. Each regulator can supply up to 300mA of output current with a quiescent current of 80uA. The device is available in a surface mount package with 5000 units per reel.
Microchip MIC2213-GSYML-TR technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2213-GSYML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
