The MIC2214-AAYML is a quad linear voltage regulator with a minimum output voltage of 1.25V and a maximum output voltage of 5V. It can supply a maximum output current of 0.15A. The device operates within a temperature range of -40°C to 125°C. The MIC2214-AAYML is packaged in a 4 x 4 mm, lead-free, 16-pin Micro Lead Frame (MLF) package.
Microchip MIC2214-AAYML technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.