The MIC2214-DLYML is a dual output linear voltage regulator from Microchip, featuring a nominal output voltage of 1.85V and a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.25V. The device is packaged in a 3 x 3 mm, lead-free MLF-10 package and is suitable for use in a variety of applications requiring low dropout voltage regulation.
Microchip MIC2214-DLYML technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.25 |
| Output Voltage1-Min | 1.813 |
| Output Voltage1-Max | 1.887 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.